Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC24V
Order Code948028502
Product RangeHRS1
Your Part Number
Technical Datasheet
22,072 total stock globally
Need more?
22072 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC24V
Order Code948028502
Product RangeHRS1
Technical Datasheet
Coil Voltage24VDC
Contact Current3A
Product RangeHRS1
Contact Voltage VAC120V
Contact Voltage VDC24V
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCHRS1H-S DC24V is a micro-miniature signal relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 200mW high coil sensitivity and 1-form-C contact configuration.
- High sensitivity
- 10000000 operations mechanical life
- 5ms maximum operate and release time
- Operating temperature range from -25 to 70°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
24VDC
Product Range
HRS1
Contact Voltage VDC
24V
SVHC
No SVHC (04-Feb-2026)
Contact Current
3A
Contact Voltage VAC
120V
Coil Resistance
2.88kohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005