Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2913L-3973
Order Code1758473
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Sound Pressure Level (SPL)90dB
Supply Voltage Max24V
Resonant Frequency3.7kHz
Operating Current Max15mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCKPI-G2913L-3973
1 Product Found
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous, Slow Pulse
Supply Voltage Max
24V
Operating Current Max
15mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3.7kHz
Sound Level Distance
300mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012395