Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCL-S270YC LED, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 590 nm](https://nz.element14.com/productimages/standard/en_GB/GE2080507-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270YCCopy
Manufacturer Standard Lead Time13 weeks
Order Code158124102
Your Part Number
9,732 total stock globally
Need more?
9,732 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.163 ($0.1874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.82 ($0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270YCCopy
Manufacturer Standard Lead Time13 weeks
Order Code158124102
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The MCL-S270YC is a yellow SMD LED with water clear epoxy, made of GaAsP on GaP dice.
- 0805 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCL-S270YC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
