Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SWC-YH1Copy
Manufacturer Standard Lead Time13 weeks
Order Code158117502
Your Part Number
5,603 total stock globally
3,000 more incoming. You can reserve stock now
5,603 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.642 ($0.7383) |
Price for:Each
Minimum: 5
Multiple: 5
$3.21 ($3.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SWC-YH1Copy
Manufacturer Standard Lead Time13 weeks
Order Code158117502
Technical Datasheet
LED ColourWarm White
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity3.7cd
Viewing Angle36°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MCL034SWC-YH1 from Multicomp Pro is a through hole round shape water clear colour LED made of InGaN material.
- Standard bulb size of T-1 (3mm)
- Forward voltage is 3.4V
- Forward current is 20mA
- Luminous intensity is 3700mcd
- Viewing angle is 36°
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Warm White
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Viewing Angle
36°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
3.7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCL034SWC-YH1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
