Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053LYDCopy
Manufacturer Standard Lead Time13 weeks
Order Code158121902
Your Part Number
253,090 total stock globally
Need more?
253,090 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.295 ($0.3392) |
Price for:Each
Minimum: 5
Multiple: 5
$1.47 ($1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053LYDCopy
Manufacturer Standard Lead Time13 weeks
Order Code158121902
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If5mA
Forward Voltage1.9V
Wavelength Typ587nm
Luminous Intensity8mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MCL053LYD is a Through-hole LED with yellow diffused lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10uA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
5mA
Wavelength Typ
587nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MCL053LYD
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
