Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053MDCopy
Manufacturer Standard Lead Time13 weeks
Order Code158113701
Product RangeMulticomp Pro Red LEDs
Your Part Number
6,190 total stock globally
Need more?
6,190 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.109 ($0.1253) |
Price for:Each
Minimum: 1
Multiple: 5
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053MDCopy
Manufacturer Standard Lead Time13 weeks
Order Code158113701
Product RangeMulticomp Pro Red LEDs
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity15mcd
Viewing Angle45°
Lens ShapeRound
Product RangeMulticomp Pro Red LEDs
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MCL053MD is a 5mm HE red round LED Lamp with red diffused lens, through hole mounting, round-shaped lens, 15mcd luminous intensity, 625nm peak wavelength, 45° viewing angle. This LED lamp is made with GaAsP on GaP.
- 85mW Power dissipation
- -40 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
45°
Product Range
Multicomp Pro Red LEDs
MSL
-
Technical Docs (1)
Alternatives for MCL053MD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
