Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053RHCCopy
Manufacturer Standard Lead Time13 weeks
Order Code284362201
Your Part Number
3,550 total stock globally
Need more?
3,550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.378 ($0.4347) |
Price for:Each
Minimum: 5
Multiple: 5
$1.89 ($2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053RHCCopy
Manufacturer Standard Lead Time13 weeks
Order Code284362201
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ655nm
Luminous Intensity7cd
Viewing Angle16°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
MCL053RHC is a red through-hole LED in a 5mm package. It operates at 20mA with a forward voltage of 2.2V and emits light at a wavelength of 655nm, providing bright red illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring efficient and vibrant red lighting.
- LED colour is red
- LED case size: 5mm
- Forward current If of 20mA
- Bulb size: 5mm
- Forward voltage of 2.2V
Technical Specifications
LED Colour
Red
LED Case Size
5mm
Forward Voltage
2.2V
Luminous Intensity
7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
655nm
Viewing Angle
16°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MCL053RHC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
