Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053SYCCopy
Manufacturer Standard Lead Time29 weeks
Order Code158118002
Product Range5mm Yellow LED
Your Part Number
1,933 total stock globally
5,000 more incoming. You can reserve stock now
1,933 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.294 ($0.3381) |
Price for:Each
Minimum: 5
Multiple: 5
$1.47 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053SYCCopy
Manufacturer Standard Lead Time29 weeks
Order Code158118002
Product Range5mm Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ592nm
Luminous Intensity2.5cd
Viewing Angle16°
Lens ShapeRound
Product Range5mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MCL053SYC is a Through-hole LED with water clear lens, made of AlInGaP dice.
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
16°
Product Range
5mm Yellow LED
MSL
-
Technical Docs (2)
Alternatives for MCL053SYC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
