Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLSS22Copy
Manufacturer Standard Lead Time26 weeks
Order Code152204601
Product RangeMCLSS22
Your Part Number
2,566 total stock globally
4,000 more incoming. You can reserve stock now
2,566 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.778 ($0.8947) |
Price for:Each
Minimum: 10
Multiple: 10
$7.78 ($8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLSS22Copy
Manufacturer Standard Lead Time26 weeks
Order Code152204601
Product RangeMCLSS22
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMCLSS22
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCLSS22 is a double-pole double-throw (DPDT) Slide Switch with ON-ON function. The switch has brass terminal, alloy copper contact and black LCP thermoplastic actuator.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Dec-2014)
Switch Operation
On-On
Product Range
MCLSS22
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
