Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V105MY5VCopy
Manufacturer Standard Lead Time11 weeks
Order Code211291001
Product RangeMCMLR Series
Your Part Number
5,560 total stock globally
Need more?
688 Delivery in 10-14 Business Days(US stock)
4,872 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.433 ($0.498) |
Price for:Each
Minimum: 1
Multiple: 1
$0.43 ($0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V105MY5VCopy
Manufacturer Standard Lead Time11 weeks
Order Code211291001
Product RangeMCMLR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicY5V
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeMCMLR Series
Product Diameter-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCMLR50V105MY5V is a versatile multilayer ceramic capacitor designed for reliable performance in various applications. With a capacitance of 1µF and a voltage rating of 50 V, it features a tolerance of ±20%. This radial leaded capacitor utilizes Y5V dielectric for stable capacitance under varying temperatures and voltages. Measuring 5.08mm, it is compact and ideal for space-constrained designs. Perfect for both commercial and hobbyist projects, this capacitor ensures dependable operation, making it a valuable component for enhancing overall circuit performance and reliability in your electronic devices.
- 1µF capacitance, 50V voltage rating, ±20% capacitance tolerance
- Operating temperature range from -30°C to +85°C
- Y5V dielectric characteristic
- Voltage(DC) is 50V
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Capacitor Case / Package
-
Product Diameter
-
Product Width
-
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
MCMLR Series
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
