Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT5-F-V
Order Code131698701
Product RangeMCMT
Your Part Number
Technical Datasheet
2,282 total stock globally
850 more incoming. You can reserve stock now
2282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.080 ($2.392) |
Price for:Each
Minimum: 1
Multiple: 1
$2.08 ($2.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT5-F-V
Order Code131698701
Product RangeMCMT
Technical Datasheet
Operating Force1.57N
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
No. of Directions4
Product RangeMCMT
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCMT5-F-V is a 5-way single-pole single-throw (SPST) Navigation Switch with silver plated brass solder terminals. The MCMT series switch has silver cladding stainless contact and nylon high-temperature thermoplastic base.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Force
1.57N
Contact Voltage DC Nom
12V
No. of Directions
4
SVHC
No SVHC (17-Dec-2014)
Contact Voltage AC Nom
-
Contact Current Max
50mA
Product Range
MCMT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000292