![MULTICOMP PRO MCNP35V105M5X11 Electrolytic Capacitor, 1 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://nz.element14.com/productimages/standard/en_GB/1236666-40.jpg)
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.132 ($0.1518) |
Product Information
Product Overview
These non-polar electrolytic capacitors are specifically designed to be used in circuits where there is a possibility of a reverse polarity across the capacitor. They are constructed in such a way that they can handle voltage applied in either direction without suffering damage or exhibiting a significant change in their electrical properties. These capacitors are commonly found in audio circuits, where alternating currents and voltages are prevalent. They are also used in other applications where the polarity of the voltage source may change, such as in power supply filtering circuits, motor control circuits, and electronic equipment that may be subject to voltage fluctuations.
- Non polarized radial leaded aluminium electrolytic capacitors
- Excellent frequency characteristic
- Small deviation of capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
1µF
± 20%
2000 hours @ 85°C
Radial Leaded
5mm
-
MCNP Series
15mA
85°C
To Be Advised
35V
Radial Leaded
Bi-Polar [Non-Polar]
2mm
-
11mm
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
