Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCNP63V105M5X11 Electrolytic Capacitor, 1 µF, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://nz.element14.com/productimages/standard/en_GB/GE_SANJINGNPCAN-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP63V105M5X11Copy
Manufacturer Standard Lead Time25 weeks
Order Code123667702
Product RangeMCNP Series
Your Part Number
4,604 total stock globally
Need more?
4,604 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.137 ($0.1576) |
Price for:Each
Minimum: 5
Multiple: 5
$0.68 ($0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP63V105M5X11Copy
Manufacturer Standard Lead Time25 weeks
Order Code123667702
Product RangeMCNP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)-
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height-
Product RangeMCNP Series
ESR-
Ripple Current19mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
- Non polarized radial leaded aluminium electrolytic capacitors
- Excellent frequency characteristic
- Small deviation of capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCNP Series
Ripple Current
19mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
-
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
