Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCP720501Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 379859101 |
| Product Range | Multicomp Pro VHDCI Cables |
| Your Part Number | |
| Technical Datasheet |
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.240 ($115.276) |
Price for:Each
Minimum: 1
Multiple: 1
$100.24 ($115.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCP720501Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 379859101 |
| Product Range | Multicomp Pro VHDCI Cables |
| Technical Datasheet | |
| Connector Type A | VHDCI Plug |
| Connector Type B | VHDCI Plug |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Black |
| Product Range | Multicomp Pro VHDCI Cables |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type A | VHDCI Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| SVHC | No SVHC (19-Jan-2021) |
| Connector Type B | VHDCI Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | Multicomp Pro VHDCI Cables |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .234961 |
