Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-127-14-16-E
Order Code163976202
Product RangeMCPF
Technical Datasheet
134 total stock globally
Need more?
134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $77.600 ($89.240) |
Price for:Each
Minimum: 1
Multiple: 1
$77.60 ($89.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-127-14-16-E
Order Code163976202
Product RangeMCPF
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc57.9W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max72°C
Product RangeMCPF
Internal Resistance2.2ohm
Lead WiresUL-Style 1569, Unstripped
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Epoxy sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.9mm
Product Range
MCPF
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
57.9W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
2.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028