Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code163973402
Product RangeMCPK
Your Part Number
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.280 ($94.622) |
Price for:Each
Minimum: 1
Multiple: 1
$82.28 ($94.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code163973402
Product RangeMCPK
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc51.6W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max16.1VDC
Length40mm
Width40mm
Depth7.05mm
Temperature Difference Max85°C
Product RangeMCPK
Internal Resistance1.65ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Thermoelectric peltier cooler miniature module for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Multi-stage
- Silicone sealed
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
7.05mm
Product Range
MCPK
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
51.6W
Voltage Max @ Diff Temperature Max
16.1VDC
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
1.65ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
