Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-AC-VCopy
Order Code131699201
Product RangeMCPL3
Your Part Number
1,806 total stock globally
Need more?
1,806 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.290 ($2.6335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29 ($2.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-AC-VCopy
Order Code131699201
Product RangeMCPL3
Technical Datasheet
Operating Force200gf
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max1mA
No. of Directions3
Product RangeMCPL3
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCPL3-AC-V from Multicomp Pro is a surface mount navigation switch.
- SPST configuration
- Contact rating is 10mA at 5VDC
- Operating force for centre push of 200gf and lever of 70gf
- Operating temperature range from -10°C to 60°C
- 3 position switch
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Force
200gf
Contact Voltage DC Nom
5V
No. of Directions
3
SVHC
No SVHC (17-Dec-2014)
Contact Voltage AC Nom
-
Contact Current Max
1mA
Product Range
MCPL3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000623
