Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-BC-V
Order Code131699301
Product RangeMCPL3
Your Part Number
1,285 total stock globally
Need more?
1285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96 ($2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-BC-V
Order Code131699301
Product RangeMCPL3
Technical Datasheet
Operating Force200gf
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max1mA
No. of Directions3
Product RangeMCPL3
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCPL3-BC-V is a 3-way single-pole single-throw (SPST) Navigation Switch with solder terminals and stainless steel spring. The MCPL3 series switch has silver cladding phosphor bronze contact, black nylon high-temperature thermoplastic stem/base and stainless steel cover.
- 500Ω Maximum contact resistance
- 500VDC at 100MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Force
200gf
Contact Voltage DC Nom
5V
No. of Directions
3
SVHC
No SVHC (17-Dec-2014)
Contact Voltage AC Nom
-
Contact Current Max
1mA
Product Range
MCPL3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
