Print Page
Image is for illustrative purposes only. Please refer to product description.
1,998 total stock globally
Need more?
1998 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.390 ($1.5985) |
Price for:Each
Minimum: 1
Multiple: 1
$1.39 ($1.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS25B-2
Order Code291386401
Technical Datasheet
Panel Cutout Diameter12mm
Contact Current AC Max1A
Contact Voltage VAC125V
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCPS25B-2 is a 12mm pushbutton switch designed with a round raised actuator. Featuring a Single Pole Single Throw (SPST) configuration, it offers a simple (On)-Off operation, making it ideal for user interfaces in electronic devices, control panels, and DIY projects. The black finish provides a sleek, professional look while ensuring reliable operation.
- 12mm size – compact and easy to integrate
- SPST (On)-Off operation – simple on/off switching functionality
- Round raised actuator – comfortable to press and visually distinctive
- Black finish – stylish and versatile design
- Ideal for control panels – perfect for use in electronics and DIY projects
Technical Specifications
Panel Cutout Diameter
12mm
Contact Voltage VAC
125V
Contact Current AC Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055