Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH35V227M10X13Copy
Manufacturer Standard Lead Time25 weeks
Order Code945195101
Your Part Number
6,517 total stock globally
Need more?
6,517 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.418 ($0.4807) |
Price for:Each
Minimum: 1
Multiple: 1
$0.42 ($0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH35V227M10X13Copy
Manufacturer Standard Lead Time25 weeks
Order Code945195101
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
ESR-
Ripple Current300mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCRH series capacitors are general purpose, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 0.1?F to 15000?F.
- Rated voltage range of 10VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Operating temperature range of -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
220µF
Lead Spacing
5mm
Product Length
-
Product Height
13mm
Ripple Current
300mA
Operating Temperature Max
105°C
Voltage(DC)
35V
Product Diameter
10mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCRH35V227M10X13
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153
