Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2HAF-10R-V-B
Order Code208299602
Product RangeMulticomp Pro Rotary Switches
Technical Datasheet
9,455 total stock globally
Need more?
9455 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.900 ($3.335) |
Price for:Each
Minimum: 1
Multiple: 1
$2.90 ($3.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2HAF-10R-V-B
Order Code208299602
Product RangeMulticomp Pro Rotary Switches
Technical Datasheet
Product RangeMulticomp Pro Rotary Switches
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelRaised
Product Overview
This MCRM2HAF-10R-V-B is the High-Performance Rotary Coded Switch for Surface Mounting, offering 10 Selectable Positions, designed to operate at 24 VDC, and utilizing Binary Coded Decimal (BCD) encoding for precise and versatile control.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Design, Datacom, Control Panels
Technical Specifications
Product Range
Multicomp Pro Rotary Switches
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293