Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS2S-A15FCopy
Manufacturer Standard Lead Time38 weeks
Order Code152204902
Your Part Number
2,185 total stock globally
Need more?
2,185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.620 ($1.863) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62 ($1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS2S-A15FCopy
Manufacturer Standard Lead Time38 weeks
Order Code152204902
Technical Datasheet
Product Overview
The MCS2S-A15F is a Slide Switch with SPDT contact configuration and (ON)-OFF-(OFF) switch operation. It features nickel silver cover, alloy copper with gold cladding contact disc, phosphor bronze with silver cladding terminal and nylon high temperature thermoplastic base and stem.
- Horizontal orientation
- Raised actuation type
- Side type actuator
- 50000 Electrical life cycles
- 0.98N Operating force
- 70mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance at 250VDC
- -30 to +80°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
