Print Page
Image is for illustrative purposes only. Please refer to product description.
3,492 total stock globally
1,300 more incoming. You can reserve stock now
3492 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.210 ($5.9915) |
Price for:Each
Minimum: 1
Multiple: 1
$5.21 ($5.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-P15/45
Order Code178117201
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSC120-P15/45 is a fan filter assembly designed for 120mm fans, providing effective dust filtration while maintaining optimal airflow. It features a polyurethane foam filter for efficient dust and debris capture and a durable plastic finger guard for added protection This assembly is ideal for industrial enclosures, electronics cooling, and HVAC systems.
- Compatible with 120mm fans – ensures easy installation
- Polyurethane foam filter – captures dust while allowing airflow
- Plastic finger guard – provides added safety and durability
- Optimized airflow design – prevents overheating of components
- Ideal for industrial & electronics cooling – enhances system longevity
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.9mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042128