Print Page
Image is for illustrative purposes only. Please refer to product description.
932 total stock globally
200 more incoming. You can reserve stock now
831 Delivery in 10-14 Business Days(US stock)
101 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.230 ($3.7145) |
Price for:Each
Minimum: 1
Multiple: 1
$3.23 ($3.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC92-P15/45
Order Code178117102
Technical Datasheet
Fan Frame Size80mm
For Use With92mm Axial Fans
Fixing Centres82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
Product Overview
The MCSC92-P15/45 is a 92mm Fan Filter Assembly made of high impact plastic. Assemblies consist of guard, polyurethane foam filter and media retainer.
- UL94V-0 Flammability rating
- 45PPI Efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
82.6mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
92mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024381