Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-220MHF
Order Code186445402
Product RangeMCSDRH125B Series
Technical Datasheet
1,437 total stock globally
Need more?
1437 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.900 ($2.185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90 ($2.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-220MHF
Order Code186445402
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeMCSDRH125B Series
Inductor Case / Package-
DC Resistance Max0.0382ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
DC Resistance Max
0.0382ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722