Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-VCopy
Manufacturer Standard Lead Time26 weeks
Order Code160548602
Product RangeMCTAEF
Your Part Number
2,792 total stock globally
Need more?
2,792 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.616 ($0.7084) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.16 ($7.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-VCopy
Manufacturer Standard Lead Time26 weeks
Order Code160548602
Product RangeMCTAEF
Technical Datasheet
Product RangeMCTAEF
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCTAEF-25S-V is a single-pole single-throw (SPST) 3.8 x 6mm thin Tactile Switch with flat solder terminals. The MCTAEF series switch has silver plated phosphor bronze terminal and black LCP high-temperature thermoplastic base.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 300VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCTAEF
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCTAEF-25S-V
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
