Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI RG59Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739901
Your Part Number
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.850 ($53.8775) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$46.85 ($53.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI RG59Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739901
Technical Datasheet
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter3.6mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialCopper Coated Steel
Product Overview
MINI RG59 is a high-performance coaxial cable engineered for reliable video and data signal transmission with a nominal impedance of 75ohm and an extended length of 328ft (100m), this RG59 mini cable is ideal for CCTV, security systems, and other professional video applications where minimal signal loss and robust performance are essential.
- 75ohm impedance: ensures optimal signal quality and minimal interference
- 328ft (100m) length: provides extensive coverage for long-distance installations
- High-quality construction: designed for durability and reliable signal integrity
- Versatile application: perfect for CCTV, security systems, and professional video setups
- Robust performance: maintains consistent transmission in various installation environments
Technical Specifications
Reel Length (Imperial)
328ft
External Diameter
3.6mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
