Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-074N
Order Code126737401
Product RangeMulticomp Pro Audio Connectors
Your Part Number
1,170 total stock globally
108,000 more incoming. You can reserve stock now
1170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($2.001) |
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-074N
Order Code126737401
Product RangeMulticomp Pro Audio Connectors
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMulticomp Pro Audio Connectors
SVHCLead (17-Jan-2023)
Product Overview
This Multicomp Pro MJ-074N phone audio connector is robust and reliable. With a fixing Nut to the chassis, the jack ensures a safe and reliable mounting. As well as a robust enclosed casing, the socket has solder tabs for secure termination, meaning this jack connector can be fitting securely into a device.
- 3.5mm miniature audio phone jack
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Hobby & Education, Low Voltage, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
Multicomp Pro Audio Connectors
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Metallised Plastic Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for MJ-074N
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003166
