Print Page
Image is for illustrative purposes only. Please refer to product description.

2,206 total stock globally
Need more?
2,206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.360 ($2.714) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.36 ($2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-164HCopy
Order Code126739401
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The MJ-164H is a 2-pole 3.5mm RCA Phono Socket with nickel-plated contacts, solder contact termination, polyamide housing, BSBM sleeve, FAB-EH contact A and B and hexagonal nut. This socket is ideal for panel mount.
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC/minute Dielectric strength
- 50mΩ Maximum contact resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004876
