
8,900 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.760 ($7.774) |
Product Information
Product Overview
MK3306/TG is a thermal insulator kit. The product is a medium thermal performance insulator pad consisting of a ceramic-filled high-temperature silicone rubber coated on electrical-grade fiberglass. The product is designed for applications that require additional thickness to prevent electrical shorts from stamped aluminium heatsinks used in switching mode power supplies (SMPS) and debris from aluminium castings used in automotive motor controls. It is used in applications that require an interface of 2.5°C/watt or higher on a TO-220 mounted at 50 psi pressure.
- 0.009inches (0.23mm) thickness
- 85 Shore A hardness
- 1.3kpsi / 9.0Mpa tensile strength
- 150°C (302°F) mechanical RTI temperature rating
- Dark pink colour
- 4,500V AC dielectric with stand voltage
- Electrical RTI temperature rating is 150°C (302°F)
- Shelf life is 10 years
- 0.2% elongation at 45° to warp/fill
Notes
The product comes with 10 kits in one bag (10x Insulating pads and 10x Insulating bushes).
Technical Specifications
Silicone Rubber
6kV
10ohm-cm
-
To Be Advised
1.6W/m.K
0.23mm
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
