Print Page
Image is for illustrative purposes only. Please refer to product description.
6,340 total stock globally
Need more?
6340 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.120 ($3.588) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3.12 ($3.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3306
Order Code429372402
Technical Datasheet
Thermal Conductivity-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Overview
MK3306 is a thermal insulator is made from mica and is designed for high-voltage applications, offering a 1KV rating. With a thickness of 0.1 mm, it provides effective insulation and heat resistance for a variety of electronic components.
- Mica material offers excellent thermal resistance and electrical insulation
- Rated for 1KV, suitable for high-voltage applications
- 0.1mm thickness ensures compact insulation without compromising performance
- Ideal for use in electronics, power systems, and electrical equipment
- Durable and reliable for long-term use in demanding environments
Technical Specifications
Thermal Conductivity
-
Thermal Impedance
-
Volume Resistivity
-
Dielectric Strength
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68141000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041