Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMOR07WJ0683B09Copy
Manufacturer Standard Lead Time21 weeks
Order Code135794702
Your Part Number
84,140 total stock globally
Need more?
84,140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.886 ($1.0189) |
Price for:Each
Minimum: 1
Multiple: 1
$0.89 ($1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOR07WJ0683B09Copy
Manufacturer Standard Lead Time21 weeks
Order Code135794702
Technical Datasheet
SVHCTo Be Advised
Product Overview
The MULTICOMP PRO MOR07WJ0683B09 is a high-power metal oxide film resistor designed for through-hole mounting. It has a resistance of 68 kΩ and a power rating of 7 W, ensuring reliable performance in demanding applications. The resistor features a tolerance of ±5% and is capable of handling up to 750 V. With its axial leaded design, it offers easy integration into various electronic circuits. Ideal for applications requiring stable resistance under high voltage and power conditions.
- Axial leaded metal oxide film resistors
- Meets EIAJ-RC2655A requirements
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, Portable Devices, Consumer Electronics, DC/DC Converters
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
