Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $137.220 ($157.803) |
Product Information
Product Overview
MP-008 8 port Ethernet switch comes with a wide range of input power from +5V to +30V DC. Its automatic detection of data transmission speed of 10 or 100 Mbps and 2K byte maximum packet size improves the efficiency of bulk data transfer and system performance. All ethernet ports are auto MDI/MDIX supporting straight through or crossover ethernet cables. With no software needed, all you need is to simply plug in any ethernet cable and use. Power consumption is optimized based on the status of the link device. This product comes with provision of wall mount holes compatible with MK-048 DIN mount clips providing effortless installation.
- 8-Port 10/100Mbps Ethernet switch
- Power input of +5V to +30VDC
- Wide temperature range from -10°C to +60°C
- No software, easy plug in and connect
- Integral wall mount or optional DIN rail mount
Applications
Computer Peripherals, Communications & Networking, Desktop and Workstations, Datacom
Contents
x1 Ethernet switch 8 port, 107 x 102 x 28mm.
Notes
Compact design with Integral wall mount or optional DIN rail mount.
Technical Specifications
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VDC
To Be Advised
Industrial
DIN Rail / Wall
10Mbps, 100Mbps
MP Industrial Ethernet Switches
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate