Print Page
Image is for illustrative purposes only. Please refer to product description.

1,128 total stock globally
Need more?
1128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.590 ($19.0785) |
Price for:Each
Minimum: 1
Multiple: 1
$16.59 ($19.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-20-TGG
Order Code116963601
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 19-20-TGG from Multicomp Pro is a right angled SMA plug to SMA jack RF/coaxial adaptor.
- Impedance is 50 ohm
- Gold (3μ" minimum) plated brass body
- Centre contact : gold (50μ" minimum) plated brass, gold (50μ" minimum) plated beryllium copper
- Frequency range from DC to 12.4GHz
- PTFE insulation
- Connector interface in accordance MIL-STD-348 A standard
Applications
Industrial, RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for MP-19-20-TGG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
