Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-22-2-TGGCopy
Manufacturer Standard Lead Time23 weeks
Order Code116963802
Your Part Number
4,615 total stock globally
Need more?
4,615 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.160 ($10.534) |
Price for:Each
Minimum: 1
Multiple: 1
$9.16 ($10.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-22-2-TGGCopy
Manufacturer Standard Lead Time23 weeks
Order Code116963802
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
MP-19-22-2-TGG is a straight SMA plug to SMA plug adaptor.
- Frequency range from DC to 18GHz
- Gold (3μ" minimum) plated brass body
- Gold (50μ" minimum) plated brass centre contact
- VSWR is 1.23 maximum
- Gold (3μ" minimum) plated brass shell
- PTFE per ASTM D1457 and ASTM D1710 insulation
- Interface in accordance with MIL-STD-348A
- Recommended coupling torque range from 3 to 5 in-lbs
- Operating temperature range from -65°C to +165°C
- Brass body with gold 3µ" min finish, red colour silicone gasket
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for MP-19-22-2-TGG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
