Print Page
Image is for illustrative purposes only. Please refer to product description.

106 total stock globally
80 more incoming. You can reserve stock now
106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.610 ($40.9515) |
Price for:Each
Minimum: 1
Multiple: 1
$35.61 ($40.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-553R
Order Code416708201
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-553R desoldering gun is a high-performance tool designed for efficient and precise desoldering applications. With a powerful 90W heating element and a compact 24V design, it ensures reliability and ease of use for electronics repair and rework tasks.
- High power performance
- Compact design
- Built-in suction system for fast and clean removal of solder from PCB components
- Durable build
- Easy maintenance
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
