Print Page
Image is for illustrative purposes only. Please refer to product description.
1,747 total stock globally
Need more?
1747 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.070 ($3.5305) |
Price for:Each
Minimum: 1
Multiple: 1
$3.07 ($3.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABI-050-RC
Order Code253497602
Technical Datasheet
Supply Voltage Min2VDC
Supply Voltage Max5VDC
Sound Pressure Level (SPL)75dB
Current Rating30mA
Resonant Frequency2.7kHz
SVHCLead (21-Jan-2025)
Product Overview
MP-ABI-050-RC is a DC audio indicator that operates within a 2 to 5 VDC range, emitting a 75 dB sound at 2.7 KHz. With a low current requirement of 30 mA, this through-hole mounted sounder is ideal for compact electronic devices requiring reliable audio alerts.
- Provides clear audio alerts in various applications
- Compatible with low-voltage circuits, enhancing versatility
- Ideal for battery-operated devices, ensuring energy efficiency
- Delivers a sharp, easily noticeable tone for alerts and notifications
- Ensures secure attachment to PCBs in compact or mobile devices
Technical Specifications
Supply Voltage Min
2VDC
Sound Pressure Level (SPL)
75dB
Resonant Frequency
2.7kHz
Supply Voltage Max
5VDC
Current Rating
30mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001