Print Page
Image is for illustrative purposes only. Please refer to product description.
1,442 total stock globally
Need more?
1442 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.710 ($8.8665) |
Price for:Each
Minimum: 1
Multiple: 1
$7.71 ($8.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CC25-EA
Order Code454412101
Technical Datasheet
Volume25ml
Product Overview
A versatile, optics-grade cleaning spray suitable for precision optics, display screens, touchscreens, safety eyewear, and other reflective hard surfaces. Also ideal for electronic contacts. Formulated with antistatic and anti-mist properties to help prevent fogging and maintain clear surfaces.
- Appearance: Clear liquid
- Odor: Slight herbal fragrance
- Flashpoint: Above 61°C
Applications
Utilities, Instrumentation, Hobby & Education
Technical Specifications
Volume
25ml
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04