Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619304
Order Code416334001
Product RangeMP RA Multi Position XLR
Technical Datasheet
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.280 ($17.572) |
Price for:Each
Minimum: 1
Multiple: 1
$15.28 ($17.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619304
Order Code416334001
Product RangeMP RA Multi Position XLR
Technical Datasheet
No. of Contacts4Contacts
Product RangeMP RA Multi Position XLR
Product Overview
Multicomp Pro Right Angle Multi Position (RAMP) metal XLR plugs are available as either male 3, 4 or 5 pole or female 3 and 5 pole versions. The body is adjustable in 8 positions around the plug to allow cable access to be from any direction. They are supplied with a black strain relief but this can be replaced with a coloured version. There are 9 colours available which are sold separately. Applications includes professional audio, video, and stage lighting equipment, mobility, intercom headsets and microphones.
- RAMP 4P XLR male plug
- Contact resistance is ≤3mohm, insulation resistance is <gt/>10Gohm
- Dielectric strength is 1.5KVDC, rated voltage is <lt/>50V
- Rated current per pin is 10A
- Lifetime of ≥1000 mating cycles
- Cable OD range from Ø3.5 to Ø8mm
Technical Specifications
No. of Contacts
4Contacts
Product Range
MP RA Multi Position XLR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04