Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151852Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351020
Product RangeDanish Power Cord Series
Your Part Number
313 total stock globally
Need more?
313 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.410 ($15.4215) |
| 5+ | $12.370 ($14.2255) |
| 10+ | $10.730 ($12.3395) |
| 25+ | $9.460 ($10.879) |
| 50+ | $9.270 ($10.6605) |
| 100+ | $9.090 ($10.4535) |
| 250+ | $8.880 ($10.212) |
| 500+ | $8.700 ($10.005) |
Price for:Each
Minimum: 1
Multiple: 1
$13.41 ($15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151852Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351020
Product RangeDanish Power Cord Series
Technical Datasheet
Connector to ConnectorMains Plug, Denmark to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeDanish Power Cord Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
Connect your devices with this reliable 2m mains lead, featuring a moulded DK/SB 107-2-01 mains plug and an IEC 60320 C13 connector. Rated for 10A and 250V, this black lead provides a secure and durable connection for computers, servers, and other equipment, ideal for use in data centers, offices, and homes.
- Moulded DK/SB 107-2-01 mains plug: Robust and secure plug design for reliable connection to Danish power outlets
Technical Specifications
Connector to Connector
Mains Plug, Denmark to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Danish Power Cord Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
