Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT2
Order Code466163201
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $154.430 ($177.5945) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$154.43 ($177.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT2
Order Code466163201
Technical Datasheet
Product Overview
The Multicomp Pro Test Lead Kit 2 is designed for comprehensive electrical safety testing in electric and hybrid vehicles. It enables: Measurement of insulation resistance between the protective earth pin and Phase/Neutral pins of a Type 2 inlet; Verification of electrical bonding between the protective earth pin (Type 2 or Combo CCS2) and exposed conductive parts or the vehicle chassis
- EV and PHEV electrical insulation measuring on both type 2 and combo CCS 2 inlets
- EN / IEC 62196 3 and 62196 3 compliant
- 1000V CAT II / 1000 V CAT III / 600 V CAT IV. 12 amps.
- Reinforced insulation
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17