Print Page
Image is for illustrative purposes only. Please refer to product description.
945 total stock globally
Need more?
945 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.570 ($8.7055) |
Price for:Each
Minimum: 1
Multiple: 1
$7.57 ($8.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MFCC-200X150
Order Code454411901
Technical Datasheet
Wipe Width150mm
Wipe Length200mm
Product Overview
A unique, optics-grade cleaning cloth delivering top-tier microfiber cleaning technology. Featuring advanced, pre-shrunk, split-fiber construction, it provides detailed cleaning and effectively removes dust and smudges from precision optics, visual display screens, touchscreens, safety eyewear, goggles, and various other reflective surfaces. Lint-free and highly absorbent.
- 0.1 decitex microfibre
- Soft and flexible
- High-density
- Highly absorbent
- Composition: Polyester / nylon: 70%/30% blend
- Weight: 160gm/m²
- Tensile strength: 14 × 4kgf
Applications
Utilities, Instrumentation, Hobby & Education
Technical Specifications
Wipe Width
150mm
Wipe Length
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01