Print Page
Image is for illustrative purposes only. Please refer to product description.
146 total stock globally
Need more?
146 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.890 ($11.3735) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$9.89 ($11.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000002
Order Code443985402
Technical Datasheet
Pack Quantity20
Product Overview
MP-PE000002 is a LR03 / AAA size alkaline battery (pack of 20).
- Should be in accordance with IEC 60086-1 and IEC 60086-2, IEC 60086-5
- 1.5V battery voltage
- 1100mAh battery capacity
- Raised positive and flat negative battery terminals
- 10.5mm x 44.4mm battery dimension (diameter × H)
- 60 months battery shelf life
Notes
Store in cool, dry place before use. Do not keep batteries at temperature of 45°C or above.
Technical Specifications
Pack Quantity
20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29