Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000004
Order Code289910202
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $10.470 ($12.0405) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$10.47 ($12.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000004
Order Code289910202
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA, AA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity20
Battery Type / SizeAAA, AA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
10x AAA and 10x AA Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications. Supplied in blister pack that fits through a standard UK letterbox when jiffy-bagged
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA, AA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AAA, AA
External Diameter
10.5mm
External Height
44.4mm
Pack Quantity
20
Weight
12g
Battery NEDA Code
24A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36