Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PEL01222Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 445960601 |
| Product Range | MPro Alkaline Coin Cell |
| Your Part Number | |
| Technical Datasheet |
436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.520 ($7.498) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.52 ($7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PEL01222Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 445960601 |
| Product Range | MPro Alkaline Coin Cell |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AG13 / LR44 |
| Battery Technology | Alkaline |
| External Diameter | 11.53mm |
| Battery Capacity | 158mAh |
| External Height | 5.63mm |
| Battery Terminals | Pressure Contact |
| Pack Quantity | 10 |
| Battery Type / Size | Button Cell |
| Weight | 2g |
| Battery IEC Code | LR1154 |
| Battery NEDA Code | 1166A |
| Battery Compliance | - |
| Product Range | MPro Alkaline Coin Cell |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
This product is CE marked and complies with the latest battery legislation: Articles 48-52, and Annex X of the EU Battery Regulation (EU) 2023/1542.
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 158mAh |
| Battery Terminals | Pressure Contact |
| Battery Type / Size | Button Cell |
| Battery IEC Code | LR1154 |
| Battery Compliance | - |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Size Code | AG13 / LR44 |
|---|---|
| External Diameter | 11.53mm |
| External Height | 5.63mm |
| Pack Quantity | 10 |
| Weight | 2g |
| Battery NEDA Code | 1166A |
| Product Range | MPro Alkaline Coin Cell |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85065090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .27 |
