Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902.
Order Code242952702
Product RangePro Elec Ultra Alkaline
Technical Datasheet
256 total stock globally
Need more?
256 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $16.800 ($19.320) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$16.80 ($19.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902.
Order Code242952702
Product RangePro Elec Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity40
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangePro Elec Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP-PSG90902.
4 Products Found
Product Overview
One of the most popular sizes of single-use batteries available today; AAA batteries are used in a range of devices such as remote controls, torches and many portable devices. Multicomp Pro AAA Alkaline batteries provide long lasting, dependable power across a wide range of everyday applications. Supplied as a bulk box pack of forty batteries.
- 1.5V AAA Size batteries with 1.1Ah nominal capacity
- Non-rechargeable, single use batteries
- Non-rechargeable, single use batteries
- 5 Year shelf life
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.4mm
Pack Quantity
40
Weight
12g
Battery NEDA Code
24A
Product Range
Pro Elec Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48