Print Page
Image is for illustrative purposes only. Please refer to product description.
488 total stock globally
250 more incoming. You can reserve stock now
488 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.420 ($18.883) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$16.42 ($18.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903
Order Code443986502
Technical Datasheet
Pack Quantity40
Product Overview
MP-PSG90903. is a LR6/AA size, PK40, alkaline battery in accordance with IEC 60086-1 and IEC 60086-2.
- 1.5V battery voltage
- 1.5Volt +0.15/-0 open circuit voltage
- 2600mAh nominal capacity (test condition : 75ohm load, continuous discharge, and end voltage 0.9V)
- 60 months shelf life
Notes
Store in cool, dry place before use, do not keep batteries at temperature of 45°C or above, do not keep batteries at relative humidity of 75% or above.
Technical Specifications
Pack Quantity
40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.955