Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91111.
Order Code250372502
Product RangePro Elec Ultra Alkaline
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91111.
Order Code250372502
Product RangePro Elec Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.6Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity100
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePro Elec Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP-PSG91111.
2 Products Found
Product Overview
One of the most popular sizes of single-use batteries available today; AA batteries are used in a range of devices such as remote controls, toys and many portable devices. Multicomp Pro AA Alkaline batteries provide long lasting, dependable power across a wide range of everyday applications. Supplied as a bulk box pack of 100 batteries.
- 1.5V AAA Size batteries with 2.6Ah nominal capacity
- Non-rechargeable, single use batteries
- Non-rechargeable, single use batteries
- 5 Year shelf life
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
100
Weight
24g
Battery NEDA Code
15A
Product Range
Pro Elec Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.43