Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLP25-05PC-SP-0Copy
Order Code4923016
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.760 ($26.174) |
| 5+ | $20.380 ($23.437) |
| 10+ | $19.140 ($22.011) |
| 25+ | $17.910 ($20.5965) |
| 50+ | $17.270 ($19.8605) |
| 100+ | $16.950 ($19.4925) |
| 150+ | $16.650 ($19.1475) |
| 250+ | $16.380 ($18.837) |
Price for:Each
Minimum: 1
Multiple: 1
$22.76 ($26.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLP25-05PC-SP-0Copy
Order Code4923016
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact Type-
Coupling StylePush Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP68
Product Range
-
No. of Contacts
5Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0745
