Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A9000-150-1.0
Order Code456649301
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A9000-150-1.0
Order Code456649301
Technical Datasheet
Thickness1mm
Thermal Conductivity9W/m.K
Volume Resistivity1000000Mohm-m
External Length150mm
External Width150mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1mm
Volume Resistivity
1000000Mohm-m
External Width
150mm
Thermal Conductivity
9W/m.K
External Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39209990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098